345-015-521-403

Heilind Number:EDA345-015-521-403
Manufacturer:EDAC
Manufacturer Number:345-015-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-403

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and straight mount orientation, it offers seamless integration onto your printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability in various environments. Upgrade your electronic assemblies with this efficient and sturdy green connector, perfect for a wide range of applications.