345-015-521-404

Heilind Number:EDA345-015-521-404
Manufacturer:EDAC
Manufacturer Number:345-015-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-404

Detailed Description

Enhance your PCB connectivity with our 15-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1 inch pitch, perfect for space-saving applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a single row configuration and a convenient .2 inch row spacing, it offers easy installation and efficient signal transmission. Upgrade your electronic assemblies with this green-colored connector, a vital component for your connectivity needs.