345-015-521-407

Heilind Number:EDA345-015-521-407
Manufacturer:EDAC
Manufacturer Number:345-015-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-407

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features 15 positions with a single row layout, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure PCB connections.