345-015-521-408

Heilind Number:EDA345-015-521-408
Manufacturer:EDAC
Manufacturer Number:345-015-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-408

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With 15 positions and a single row design, this connector offers seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this Straight mount orientation connector, a perfect choice for professional and DIY projects alike.