345-015-521-412

Heilind Number:EDA345-015-521-412
Manufacturer:EDAC
Manufacturer Number:345-015-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features a single row with 15 positions, perfect for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are guaranteed in every connection. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.