345-015-521-458

Heilind Number:EDA345-015-521-458
Manufacturer:EDAC
Manufacturer Number:345-015-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features 15 positions with a single row layout, ensuring efficient signal transfer. The robust UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, it boasts of copper alloy contact material for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your device's connectivity with this top-quality Card Edge Connector.