345-015-521-478

Heilind Number:EDA345-015-521-478
Manufacturer:EDAC
Manufacturer Number:345-015-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both visual appeal and reliability. Boasting a single row design, it features 15 positions for seamless interconnection. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this premium-grade connector.