345-015-521-488

Heilind Number:EDA345-015-521-488
Manufacturer:EDAC
Manufacturer Number:345-015-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-488

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features a straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With 15 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this efficient and versatile connector.