345-015-521-602

Heilind Number:EDA345-015-521-602
Manufacturer:EDAC
Manufacturer Number:345-015-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 15 positions in a single row configuration, it effortlessly bridges connections on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your circuit board. Operating between -40 and 105°C, it offers versatility for various applications. Trust in this connector for secure and stable card edge connections, essential for the optimal performance of your electronic systems.