345-015-521-607

Heilind Number:EDA345-015-521-607
Manufacturer:EDAC
Manufacturer Number:345-015-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-607

Detailed Description

Enhance your PCB connections with our durable and reliable board-to-board card edge connector. Designed for seamless integration, this connector features 15 copper alloy contacts in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 thermoplastic polyester, ensuring safety and performance. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this green-colored connector is perfect for various applications. Upgrade your PCB assembly with this essential component that guarantees efficient and secure connections.