345-015-521-678

Heilind Number:EDA345-015-521-678
Manufacturer:EDAC
Manufacturer Number:345-015-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row with a pitch of .1 inch, allowing for precise and secure connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable performance in various environments, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your circuit board design with this essential component.