345-015-521-688

Heilind Number:EDA345-015-521-688
Manufacturer:EDAC
Manufacturer Number:345-015-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 15 positions in a single row configuration, it offers seamless data transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made from Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your circuit boards with this reliable connector for optimal performance.