345-015-523-102

Heilind Number:EDA345-015-523-102
Manufacturer:EDAC
Manufacturer Number:345-015-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-102

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-To-Board PCB Connector. Designed for efficiency and durability, this connector features a single row layout with 15 positions, allowing seamless communication between different circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures high performance and safety standards, even in extreme operating conditions ranging from -40 to 105 °C. With copper alloy contact material and a pitch of .1 inches, it guarantees reliable power transmission at an amperage of 3A. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your PCB connections with this essential component.