345-015-523-103

Heilind Number:EDA345-015-523-103
Manufacturer:EDAC
Manufacturer Number:345-015-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row design and a compact pitch of .1 inches, it offers seamless integration onto your board. The 15 copper alloy contact positions guarantee reliable data and power transmission. Its straight mount orientation and a row spacing of .2 inches provide easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your electronics with this essential component.