345-015-523-104

Heilind Number:EDA345-015-523-104
Manufacturer:EDAC
Manufacturer Number:345-015-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-104

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a compact form factor with a single row layout, perfect for maximizing space on your PCB. With 15 positions and a pitch of .1 inches, it ensures reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and stability in all operating conditions, from -40 to 105°C. Whether you're designing for industrial machinery or consumer electronics, our connector, in a vibrant green hue, offers a secure and efficient solution for your connectivity needs. Upgrade your PCB design with this essential component, known for its superior performance and quality.