345-015-523-107

Heilind Number:EDA345-015-523-107
Manufacturer:EDAC
Manufacturer Number:345-015-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-107

Detailed Description

Elevate your PCB connectivity with our advanced Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. With 15 positions and a pitch of .1 inches, it offers seamless integration on your board. The straight mount orientation and compact design make it perfect for space-constrained setups. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the wide operating temperature range from -40 to 105°C ensures stability in diverse environments. Trust in our connector for efficient and secure board-to-board connections.