345-015-523-108

Heilind Number:EDA345-015-523-108
Manufacturer:EDAC
Manufacturer Number:345-015-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-108

Detailed Description

Enhance your connectivity with our Green 15-Position Board to Board PCB Connector, designed for seamless integration in a variety of electronic devices. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. The copper alloy contact material guarantees efficient power transmission, while its 3A amperage rating supports high-power applications. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and commercial settings. Its straight mount orientation and single row configuration make installation a breeze, while its compact design saves valuable PCB space. Trust in our connector to deliver consistent and secure connections, meeting the demands of your connectivity needs.