345-015-523-112

Heilind Number:EDA345-015-523-112
Manufacturer:EDAC
Manufacturer Number:345-015-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-112

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. The single-row design with a pitch of .1 inches and .2-inch row spacing offers precise connectivity. Boasting 15 positions, it allows for versatile usage in various applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your PCB connections with this high-quality connector, an essential component for seamless electronic integration.