345-015-523-158

Heilind Number:EDA345-015-523-158
Manufacturer:EDAC
Manufacturer Number:345-015-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation ensures secure attachment to your PCB, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.