345-015-523-178

Heilind Number:EDA345-015-523-178
Manufacturer:EDAC
Manufacturer Number:345-015-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 15 positions arranged in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. Each contact is made of resilient Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are assured. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your electronic connections with this essential component.