345-015-523-188

Heilind Number:EDA345-015-523-188
Manufacturer:EDAC
Manufacturer Number:345-015-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-188

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation and precise .2-inch row spacing facilitate effortless installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.