345-015-523-402

Heilind Number:EDA345-015-523-402
Manufacturer:EDAC
Manufacturer Number:345-015-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 15 positions, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics projects with this essential component.