345-015-523-407

Heilind Number:EDA345-015-523-407
Manufacturer:EDAC
Manufacturer Number:345-015-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-407

Detailed Description

Enhance your PCB connectivity with this high-performance, green Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 1-row layout with 15 positions ensure efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 in and row spacing of .2 in, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your electronic projects with this essential connector, offering quality and functionality in one compact package.