345-015-523-408

Heilind Number:EDA345-015-523-408
Manufacturer:EDAC
Manufacturer Number:345-015-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 15 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connectivity. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB assembly needs. Trust in its performance for seamless data transmission in your projects.