345-015-523-412

Heilind Number:EDA345-015-523-412
Manufacturer:EDAC
Manufacturer Number:345-015-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-412

Detailed Description

Enhance your PCB connectivity with our 15-position Board to Board PCB Connector. Featuring a sleek green design and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of applications. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.