345-015-523-458

Heilind Number:EDA345-015-523-458
Manufacturer:EDAC
Manufacturer Number:345-015-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, offering efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential connectivity solution.