345-015-523-478

Heilind Number:EDA345-015-523-478
Manufacturer:EDAC
Manufacturer Number:345-015-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-478

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With 15 positions and a straight mount orientation, it offers seamless integration for your circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.