345-015-523-488

Heilind Number:EDA345-015-523-488
Manufacturer:EDAC
Manufacturer Number:345-015-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-488

Detailed Description

Enhance connectivity within your electronic devices with this 15-position board-to-board PCB connector. Crafted with precision and durability in mind, it features a straight mount orientation and a pitch of .1 inches for seamless integration. The housing material, UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made of high-quality copper alloy for optimal conductivity. With a sleek green finish, this connector not only performs flawlessly but also adds a pop of color to your PCB assembly. Whether you're a tech enthusiast or a professional, this component is a must-have for your connectivity needs.