345-015-523-603

Heilind Number:EDA345-015-523-603
Manufacturer:EDAC
Manufacturer Number:345-015-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-603

Detailed Description

Enhance your PCB connectivity with the 15-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality component, perfect for various electronic applications.