345-015-523-607

Heilind Number:EDA345-015-523-607
Manufacturer:EDAC
Manufacturer Number:345-015-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 15 positions in a single row, ensuring efficient and reliable signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component.