345-015-523-608

Heilind Number:EDA345-015-523-608
Manufacturer:EDAC
Manufacturer Number:345-015-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-608

Detailed Description

Enhance your connectivity with this high-performance PCB connector. Designed for seamless board-to-board integration, it features a single row with 15 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connection game with this green-colored powerhouse.