345-015-523-612

Heilind Number:EDA345-015-523-612
Manufacturer:EDAC
Manufacturer Number:345-015-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-612

Detailed Description

Enhance your circuit board connectivity with our Green Board-to-Board PCB Connector. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring 15 positions in a single row layout, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it's easy to install in your PCB setup. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance to streamline your electronic projects.