345-015-523-658

Heilind Number:EDA345-015-523-658
Manufacturer:EDAC
Manufacturer Number:345-015-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-658

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 15 positions with a pitch of .1 inches, ensuring seamless integration within your circuit setup. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.