345-015-523-688

Heilind Number:EDA345-015-523-688
Manufacturer:EDAC
Manufacturer Number:345-015-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-523-688

Detailed Description

Enhance your PCB connectivity with our 15-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1 inch pitch and .2 inch row spacing. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Elevate your PCB assembly with this essential component.