345-015-524-101

Heilind Number:EDA345-015-524-101
Manufacturer:EDAC
Manufacturer Number:345-015-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-101

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 15 positions in a single row, allowing for efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.