345-015-524-104

Heilind Number:EDA345-015-524-104
Manufacturer:EDAC
Manufacturer Number:345-015-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-104

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Featuring a single row design with 15 positions, it ensures seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component for optimal connectivity.