345-015-524-107

Heilind Number:EDA345-015-524-107
Manufacturer:EDAC
Manufacturer Number:345-015-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 15 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in rugged environments. The contact material, Copper Alloy, offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Choose this connector for exceptional performance and quality assurance.