345-015-524-158

Heilind Number:EDA345-015-524-158
Manufacturer:EDAC
Manufacturer Number:345-015-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-158

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, each connection ensures both safety and optimal performance. With a low profile and straight mount orientation, it fits neatly into your existing layout. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, whether in the field or on the factory floor. Upgrade your connectivity solutions with this essential component.