345-015-524-404

Heilind Number:EDA345-015-524-404
Manufacturer:EDAC
Manufacturer Number:345-015-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in a striking Green hue. Designed for optimal performance, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 15 positions, it offers seamless integration for your electronic components. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing guarantee efficient PCB assembly. Suitable for a wide range of applications, this connector maintains peak performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.