345-015-524-412

Heilind Number:EDA345-015-524-412
Manufacturer:EDAC
Manufacturer Number:345-015-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With a low amperage rating of 3 A, it is perfect for efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the 1-row design with 15 positions allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch offer easy installation and compatibility with various PCB layouts. Upgrade your connectivity solutions with this essential component for your electronic projects.