345-015-524-458

Heilind Number:EDA345-015-524-458
Manufacturer:EDAC
Manufacturer Number:345-015-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-458

Detailed Description

Enhance your PCB connections with our high-performance 15-position Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your circuit boards. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronics with this essential component.