345-015-524-478

Heilind Number:EDA345-015-524-478
Manufacturer:EDAC
Manufacturer Number:345-015-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring 15 positions and a single row configuration, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector for your next project.