345-015-524-603

Heilind Number:EDA345-015-524-603
Manufacturer:EDAC
Manufacturer Number:345-015-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek straight mount orientation and 15 positions with a single row design, it ensures efficient and reliable signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your electronics assembly with this essential connector.