345-015-524-607

Heilind Number:EDA345-015-524-607
Manufacturer:EDAC
Manufacturer Number:345-015-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-607

Detailed Description

Enhance your PCB connections with this efficient Board To Board Card Edge Connector. Featuring a sleek straight mount orientation and a vibrant green color, this connector not only offers a visually appealing touch but also guarantees functionality with its 15 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications, making it a must-have in your electronic assembly projects.