345-015-524-608

Heilind Number:EDA345-015-524-608
Manufacturer:EDAC
Manufacturer Number:345-015-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-608

Detailed Description

Enhance your PCB connectivity with our 15-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in confined spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential connector for seamless and robust connectivity.