345-015-524-678

Heilind Number:EDA345-015-524-678
Manufacturer:EDAC
Manufacturer Number:345-015-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-678

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. With 15 positions and a row spacing of .2 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Upgrade your setup with this essential component for efficient and secure connections.