345-015-524-688

Heilind Number:EDA345-015-524-688
Manufacturer:EDAC
Manufacturer Number:345-015-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-524-688

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of applications. Upgrade your setup with this essential component for seamless and secure connections.