345-015-525-101

Heilind Number:EDA345-015-525-101
Manufacturer:EDAC
Manufacturer Number:345-015-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-101

Detailed Description

Enhance your PCB assembly with our Board To Board PCB Connector, designed for seamless connectivity in electronic setups. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a single row layout and a pitch of .1 inches, it offers precise alignment for 15 copper alloy contacts, guaranteeing secure data transmission. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.