345-015-525-102

Heilind Number:EDA345-015-525-102
Manufacturer:EDAC
Manufacturer Number:345-015-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-102

Detailed Description

Enhance your PCB connections with this versatile and durable Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Perfect for various electronic applications, this connector is a must-have for efficient and dependable board-to-board connections.