345-015-525-104

Heilind Number:EDA345-015-525-104
Manufacturer:EDAC
Manufacturer Number:345-015-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-104

Detailed Description

Enhance your circuit connectivity with this sleek Board To Board PCB Connector in vibrant Green. Designed for optimal performance, it features a straight mount orientation and a single row configuration with 15 positions, making it ideal for seamless PCB integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse electronic applications. Upgrade your setup with this essential component for enhanced functionality and performance.